391-050-520-101

Heilind Number:EDA391-050-520-101
Manufacturer:EDAC
Manufacturer Number:391-050-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, it ensures secure and efficient data transmission. With a single row design and a pitch of .1 inch, it offers seamless integration onto your PCB. The straight mount orientation and 50 positions provide versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component.