391-050-520-102

Heilind Number:EDA391-050-520-102
Manufacturer:EDAC
Manufacturer Number:391-050-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-520-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 50 positions, it offers ample room for secure connections. The contact material, copper alloy, guarantees efficient conductivity, while the narrow pitch of .1 inches and row spacing of .14 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial or commercial applications, this connector delivers reliable performance. Upgrade your connectivity solutions with this essential component.