391-050-520-103

Heilind Number:EDA391-050-520-103
Manufacturer:EDAC
Manufacturer Number:391-050-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-520-103

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row of 50 positions, ensuring reliable signal transfer. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. The straight mount orientation offers versatility in placement. Upgrade your devices with this high-performance connector for seamless board-to-board connectivity.