391-050-520-201

Heilind Number:EDA391-050-520-201
Manufacturer:EDAC
Manufacturer Number:391-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-520-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 50 positions, it offers ample connectivity options. The contact material is made from Copper Alloy, ensuring reliable conductivity. Its precise pitch of .1 inches and row spacing of .14 inches make it ideal for seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Elevate your PCB assembly with this essential component.