391-050-520-202

Heilind Number:EDA391-050-520-202
Manufacturer:EDAC
Manufacturer Number:391-050-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-520-202

Detailed Description

Enhance connectivity in your PCB layout with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. With a total of 50 positions, it's perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure easy installation and performance in diverse environments. Upgrade your board-to-board connections with this essential component.