391-050-520-204

Heilind Number:EDA391-050-520-204
Manufacturer:EDAC
Manufacturer Number:391-050-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-520-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust protection for your circuitry. With a dual-row configuration and 50 positions, it offers ample connectivity for your applications. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further facilitates easy installation. Elevate your PCB design with this essential component, perfect for various electronic projects.