391-050-520-207

Heilind Number:EDA391-050-520-207
Manufacturer:EDAC
Manufacturer Number:391-050-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-520-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The precise .1-inch pitch and .14-inch row spacing, along with 50 positions, facilitate efficient board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Elevate your connectivity solutions with this essential component.