391-050-521-101

Heilind Number:EDA391-050-521-101
Manufacturer:EDAC
Manufacturer Number:391-050-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 50 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Its .1-inch pitch and .14-inch row spacing allow for precise alignment, facilitating seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, ideal for professionals and hobbyists alike.