391-050-521-102

Heilind Number:EDA391-050-521-102
Manufacturer:EDAC
Manufacturer Number:391-050-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high performance, it offers a current rating of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. With a single row design and 50 positions, it ensures seamless board-to-board connections. The copper alloy contact material and a pitch of .1 in provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.