391-050-521-103

Heilind Number:EDA391-050-521-103
Manufacturer:EDAC
Manufacturer Number:391-050-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-103

Detailed Description

Upgrade your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 50 positions allow for ample connectivity options. With a pitch of .1 inches and row spacing of .14 inches, precise and efficient connections are assured. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the superior performance of this Card Edge Connector for all your PCB connectivity needs.