391-050-521-104

Heilind Number:EDA391-050-521-104
Manufacturer:EDAC
Manufacturer Number:391-050-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-104

Detailed Description

Enhance your PCB connectivity with the high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage of 3 A. Featuring a single row design with 50 positions and a pitch of .1 inches, it guarantees seamless integration. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a compact design and straight mount orientation, it's perfect for space-saving PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.