391-050-521-107

Heilind Number:EDA391-050-521-107
Manufacturer:EDAC
Manufacturer Number:391-050-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration boasting 50 copper alloy contact positions, this connector guarantees efficient power transmission with an amperage of 3 A. Its precise pitch of .1 inch and row spacing of .14 inch facilitate secure and stable connections. Operating flawlessly in a temperature range from -40 to 105 °C, it's an essential component for various electronic applications. Trust in its straight mount orientation for easy installation and enjoy reliable performance in even the most demanding environments. Elevate your connectivity solutions with this essential component.