391-050-521-201

Heilind Number:EDA391-050-521-201
Manufacturer:EDAC
Manufacturer Number:391-050-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it offers a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 50 positions, it ensures seamless connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Suitable for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for a variety of applications.