391-050-521-202

Heilind Number:EDA391-050-521-202
Manufacturer:EDAC
Manufacturer Number:391-050-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a high amperage of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliability. With two rows and 50 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .1 in and row spacing of .14 in, it guarantees precise alignment. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and robust solution for your connectivity needs. Elevate your electronic projects with this essential component.