391-050-521-207

Heilind Number:EDA391-050-521-207
Manufacturer:EDAC
Manufacturer Number:391-050-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With a double-row configuration and 50 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its reliability to optimize your PCB connections with ease.