391-050-521-208

Heilind Number:EDA391-050-521-208
Manufacturer:EDAC
Manufacturer Number:391-050-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-521-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 50 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity while maintaining stability. Its pitch of .1 inches and row spacing of .14 inches make it easy to integrate into your PCB setup. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, this black Card Edge Connector is a must-have for your electronics toolkit.