391-050-522-101

Heilind Number:EDA391-050-522-101
Manufacturer:EDAC
Manufacturer Number:391-050-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With a single row configuration and 50 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a low pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Engineered for versatility, its straight mount orientation allows for flexible integration into your setup. From industrial to commercial applications, this connector excels with a wide operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.