391-050-522-102

Heilind Number:EDA391-050-522-102
Manufacturer:EDAC
Manufacturer Number:391-050-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 50 positions available, it ensures efficient power transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for seamless board-to-board connections.