391-050-522-103

Heilind Number:EDA391-050-522-103
Manufacturer:EDAC
Manufacturer Number:391-050-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 50 positions, ensuring seamless integration on circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance even in challenging environments, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are achieved. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs.