391-050-522-104

Heilind Number:EDA391-050-522-104
Manufacturer:EDAC
Manufacturer Number:391-050-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, it offers 50 positions for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Its .1 inch pitch and .14 inch row spacing provide precision in board-to-board connections. Choose this connector for optimal performance in your electronic projects.