391-050-522-108

Heilind Number:EDA391-050-522-108
Manufacturer:EDAC
Manufacturer Number:391-050-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 50 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its sleek black finish adds a professional touch, while its straight mount orientation facilitates easy installation. Upgrade your electronic systems with this essential connector.