391-050-522-204

Heilind Number:EDA391-050-522-204
Manufacturer:EDAC
Manufacturer Number:391-050-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding conditions, with an operating temperature range of -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts, it provides secure and efficient power transmission, with a pitch of .1 in and row spacing of .14 in for easy installation. With 50 positions available, you can easily connect multiple components on your board. The straight mount orientation offers flexibility in placement, making it suitable for various applications in the industry. Upgrade your connectivity with this essential component for seamless data and power transfer in your electronic projects.