391-050-522-207

Heilind Number:EDA391-050-522-207
Manufacturer:EDAC
Manufacturer Number:391-050-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe operation, even in demanding environments. With two rows of 50 copper alloy contacts, each with a 3 A amperage rating, it guarantees stable power and signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Designed for versatility, it offers an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your connectivity solution with this high-quality connector.