391-050-522-208

Heilind Number:EDA391-050-522-208
Manufacturer:EDAC
Manufacturer Number:391-050-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 50 positions, it ensures efficient power delivery at a maximum amperage of 3A. Crafted from copper alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .14-inch row spacing enable precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether for industrial or commercial applications, trust in this connector for secure and stable connectivity.