391-050-524-102

Heilind Number:EDA391-050-524-102
Manufacturer:EDAC
Manufacturer Number:391-050-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row of 50 positions, ensuring optimal compatibility for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable and durable performance. With a low pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your PCB connectivity solutions with this essential component.