391-050-524-104

Heilind Number:EDA391-050-524-104
Manufacturer:EDAC
Manufacturer Number:391-050-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-524-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 50 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility in various settings. Upgrade your PCB connections with this essential component, perfect for a range of applications in the electronics industry.