391-050-524-201

Heilind Number:EDA391-050-524-201
Manufacturer:EDAC
Manufacturer Number:391-050-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transfer. Boasting a compact design with two rows and 50 positions, it provides ample connectivity in a .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this essential component.