391-050-524-207

Heilind Number:EDA391-050-524-207
Manufacturer:EDAC
Manufacturer Number:391-050-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of contact points crafted from Copper Alloy, each pitch and row spacing set at .1 and .14 inches respectively, it offers seamless integration for up to 50 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.