391-050-555-201

Heilind Number:EDA391-050-555-201
Manufacturer:EDAC
Manufacturer Number:391-050-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-555-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Designed for optimum performance, it boasts a high amperage rating of 3 A and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, each positioned at a pitch of .1 inches and spaced .14 inches apart, this connector offers seamless and reliable connectivity across its 50 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the superior quality and performance of this essential component.