391-050-555-207

Heilind Number:EDA391-050-555-207
Manufacturer:EDAC
Manufacturer Number:391-050-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-555-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector ensures secure and reliable contact. With a 3 A amperage rating, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 50 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure seamless data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB connections with this essential component.