391-050-556-201

Heilind Number:EDA391-050-556-201
Manufacturer:EDAC
Manufacturer Number:391-050-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-556-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a contact material of Copper Alloy, it ensures efficient power transfer, while its 2-row configuration with 50 positions offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for easy integration, making it perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in diverse environments. Upgrade your setup with this essential component for seamless and secure PCB connections.