391-050-556-204

Heilind Number:EDA391-050-556-204
Manufacturer:EDAC
Manufacturer Number:391-050-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-556-204

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a reliable and efficient solution for seamless PCB connectivity. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows and fifty positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The compact .1-inch pitch and .14-inch row spacing make it ideal for space-constrained setups, and its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various electronic projects. Trust in its quality to streamline your board-to-board connections with precision and efficiency.