391-050-560-201

Heilind Number:EDA391-050-560-201
Manufacturer:EDAC
Manufacturer Number:391-050-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This essential component features a sleek black hue that effortlessly blends with any system, offering both style and functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector boasts two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, providing efficient signal transfer across 50 positions. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your connectivity game with this essential component, a must-have in any electronic toolkit.