391-050-560-207

Heilind Number:EDA391-050-560-207
Manufacturer:EDAC
Manufacturer Number:391-050-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-560-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a double-row configuration and 50 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, ensures reliable signal transmission, while the tight .1-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial equipment. Upgrade your setup with this essential component for efficient and secure board-to-board connections.