391-050-560-208

Heilind Number:EDA391-050-560-208
Manufacturer:EDAC
Manufacturer Number:391-050-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-050-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-050-560-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration onto your PCBs. Featuring 50 positions and a straight mount orientation, it facilitates efficient data transfer and power distribution. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.