391-051-520-101

Heilind Number:EDA391-051-520-101
Manufacturer:EDAC
Manufacturer Number:391-051-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-520-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row layout containing 51 positions, it offers ample room for secure and efficient connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its quality and versatility for seamless board-to-board connections in your projects.