391-051-520-102

Heilind Number:EDA391-051-520-102
Manufacturer:EDAC
Manufacturer Number:391-051-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-520-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and reliability, it boasts a single row of 51 positions with a pitch of .1 inches for seamless integration onto your PCB. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable power transmission under varying conditions. Its straight mount orientation and compact design make it suitable for space-restricted applications, while the .14-inch row spacing allows for easy installation. Trust in this connector for seamless board-to-board connectivity in your projects.