391-051-520-103

Heilind Number:EDA391-051-520-103
Manufacturer:EDAC
Manufacturer Number:391-051-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-520-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row layout and 51 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this high-quality Card Edge Connector, a essential component for any electronic project.