391-051-520-108

Heilind Number:EDA391-051-520-108
Manufacturer:EDAC
Manufacturer Number:391-051-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-520-108

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector. Boasting a sleek black design, this essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 51 positions, it offers ample room for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.