391-051-521-102

Heilind Number:EDA391-051-521-102
Manufacturer:EDAC
Manufacturer Number:391-051-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-521-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 51 copper alloy positions, it offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for seamless board-to-board connections in your projects.