391-051-521-108

Heilind Number:EDA391-051-521-108
Manufacturer:EDAC
Manufacturer Number:391-051-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 51 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects.