391-051-522-103

Heilind Number:EDA391-051-522-103
Manufacturer:EDAC
Manufacturer Number:391-051-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-522-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 51 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding conditions. Featuring a pitch of .1 in and row spacing of .14 in, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.