391-051-522-104

Heilind Number:EDA391-051-522-104
Manufacturer:EDAC
Manufacturer Number:391-051-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-522-104

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 51 positions, ensuring seamless integration for your electronic components. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, guaranteeing reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.