391-051-522-107

Heilind Number:EDA391-051-522-107
Manufacturer:EDAC
Manufacturer Number:391-051-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 51 positions, ensuring optimal performance for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Count on this black connector for secure and efficient board-to-board connections in your electronic systems.