391-051-522-108

Heilind Number:EDA391-051-522-108
Manufacturer:EDAC
Manufacturer Number:391-051-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-522-108

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 51 positions, it offers ample room for multiple connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The .1-inch pitch and .14-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation ensures easy installation. Trust in this connector for reliable performance in your electronic projects.