391-051-524-101

Heilind Number:EDA391-051-524-101
Manufacturer:EDAC
Manufacturer Number:391-051-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and longevity. Featuring a single row layout with 51 positions, it offers ample space for versatile connectivity. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise and secure connections are easily achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation facilitates easy installation, while its sleek black finish adds a touch of sophistication to your electronic setup. Trust in our Card Edge Connector for superior performance and seamless PCB connectivity. Elevate your projects with this essential component.