391-051-524-107

Heilind Number:EDA391-051-524-107
Manufacturer:EDAC
Manufacturer Number:391-051-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures maximum reliability in any application. With a single row layout and 51 positions, this connector offers seamless board-to-board connection. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your setup with this essential connector for seamless and reliable performance.