391-051-524-108

Heilind Number:EDA391-051-524-108
Manufacturer:EDAC
Manufacturer Number:391-051-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-524-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage capacity of 3 A. Featuring a single row layout with 51 positions spaced at a pitch of .1 inches, it guarantees precise and efficient board-to-board connections. The contact material, Copper Alloy, further enhances conductivity, while the operating temperature range of -40 to 105°C ensures optimal performance in various environments. Whether for commercial or industrial applications, this connector is a dependable choice for seamless and secure data transmission.