391-052-520-101

Heilind Number:EDA391-052-520-101
Manufacturer:EDAC
Manufacturer Number:391-052-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-520-101

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and longevity in any application. With a single row setup and 52 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .14-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, it's easy to install and use. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Joining our extensive range of high-quality connectors, it's a must-have for any professional electronics project.