391-052-520-103

Heilind Number:EDA391-052-520-103
Manufacturer:EDAC
Manufacturer Number:391-052-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-520-103

Detailed Description

Discover the versatility of our Card Edge Connector, crafted for seamless integration in electronic systems. Designed with precision in mind, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Featuring a single row with 52 positions, it offers ample connectivity options. Its straight mount orientation and compact .14 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your PCB connectivity needs.